Vishay M8340103K1002FBD05 technical specifications.
| Package/Case | Ceramic |
| Depth | 7.75mm |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Number of Resistors | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Flat |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340103K1002FBD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.