This 14-terminal surface mount flat network resistor features a resistance value of 680 ohms with a tolerance of 2%. Constructed using thick film technology, it operates within a temperature range of -55C to 125C and has a maximum voltage rating of 50V. The resistor is packaged in a ceramic case with a rectangular shape and measures 9.78mm in length, 7.75mm in depth, and 1.91mm in height.
Vishay M8340103K6800GBDSL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 680Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103K6800GBDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.