The M8340103M6800GBDSL is a surface mount flat network resistor from Vishay, featuring 14 terminals with a terminal pitch of 1.27mm. It has a resistance value of 680 Ohms with a tolerance of 2% and is constructed using thick film technology. The resistor is designed for use in bus circuits and has a maximum operating temperature range of -55C to 125C. It is rated for a maximum voltage of 50V and is packaged in a ceramic case with a rectangular shape.
Vishay M8340103M6800GBDSL technical specifications.
| Mounting | Surface Mount |
| Termination Style | Flat |
| Package Type | Flat |
| Package/Case | Flat |
| Number of Terminals | 14 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 9.78 |
| Product Depth (mm) | 7.75 |
| Product Height (mm) | 1.91 |
| Resistance Value | 680Ohm |
| Tolerance | 2% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | BUS |
| Case Style | Ceramic |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340103M6800GBDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.