This 4-resistor network features a resistance of 100kR and is constructed using THICK FILM technology. It is packaged in a SIP format with a size of 7810. The network operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is available in rail/Tube packaging and is not RoHS compliant.
Vishay M8340105K1003FGD03 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340105K1003FGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.