The M8340105K8201GGD03 is an 8-element isolated resistor network from Vishay, featuring a resistance of 8200 Ohms with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C. The network is packaged in a SIP-7810 format, measuring 19.89mm in length, 2.49mm in width, and 8.69mm in height.
Vishay M8340105K8201GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Resistance | 8200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340105K8201GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.