The M8340105K8452FGD03 is an 8-terminal resistor network from Vishay with a tolerance of 1% and a maximum operating temperature of 125°C. It is packaged in a SIP-7810 format. The resistor network is part of the MSM(MILITARY M83401) series. The device has a resistance of 84500 ohms.
Vishay M8340105K8452FGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 19.89 |
| Tolerance | 1 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Manufacturer Series | MSM(MILITARYM83401) |
| Series | MSM(MILITARY M83401) |
| Resistance | 84500 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340105K8452FGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.