This 8-element resistor network from Vishay features a resistance of 12000 Ohms and is packaged in a SIP-7810 format. It operates over a temperature range of -55 to 125°C. The network is part of the M83401 series, a military-grade series from Vishay.
Vishay M8340105M1202GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Manufacturer Series | M83401 |
| Series | MSM(MILITARY M83401) |
| Resistance | 12000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340105M1202GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.