The 8-element resistor network features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and consists of 7 elements. The resistor network is packaged in a SIP-7810 format with dimensions of 19.89mm in length, 2.49mm in width, and 8.69mm in height. The network has a tolerance of 2%.
Vishay M8340105M1501GCD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 8.69 |
| Resistance | 1500 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340105M1501GCD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.