Vishay M8340106K4701GG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 5 |
| Number of Elements | 1 |
| Tolerance | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340106K4701GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.