The M8340106K60R4FGDSL is a 10-pin SIP network resistor from Vishay with a resistance value of 60.4 ohms and a tolerance of 1%. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The resistor is a thick film type and has a maximum voltage rating of 50 volts. It is a single-line package with a seated plane height of 8.69 mm and a product depth of 2.49 mm.
Vishay M8340106K60R4FGDSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 24.97 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.69 |
| Seated Plane Height (mm) | 8.69 |
| Resistance Value | 60.4Ohm |
| Tolerance | 1% |
| Technology | Thick Film |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M8340106K60R4FGDSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.