Vishay M8340108H1003BGUF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 0.1 |
| Package Width | 2.41 |
| Package Height | 4.75 |
| Resistance | 100000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay M8340108H1003BGUF to view detailed technical specifications.
No datasheet is available for this part.