Vishay M8340108K1001GGD03 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.195inch |
| Length | 19.89mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 120mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-83401/08, RZ080 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340108K1001GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.