This 8-element resistor network from Vishay features a resistance of 220 ohms. It is packaged in a SIP-7810 format and has a tolerance of 2%. The operating temperature range is -55 to 125°C. The network has 7 elements and 1 function. It is a passive component and a type of resistor network and array.
Vishay M8340108K2200GCD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 220 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108K2200GCD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.