The Vishay M8340108K2200GGD03 is an 8-element isolated resistor network with a resistance of 220 ohms. It has a package length of 19.89mm, width of 2.49mm, and height of 4.75mm. The network operates within a temperature range of -55°C to 125°C. It is designed for use in isolated and bused applications.
Vishay M8340108K2200GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 220 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108K2200GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.