The M8340108K2553FCD03 is an 8-terminal SIP resistor network from Vishay, featuring 7 elements with a total resistance of 255kΩ. It operates within a temperature range of -55°C to 125°C. The resistor network is packaged in a SIP-7810 format, measuring 19.89mm in length, 2.49mm in width, and 4.75mm in height.
Vishay M8340108K2553FCD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 19.89 |
| Tolerance | 1 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 255000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108K2553FCD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.