This isolated resistor network from Vishay features 8 terminals and a resistance of 5100 ohms. It operates within a temperature range of -55 to 125 degrees Celsius. The package dimensions are 19.89mm in length, 2.49mm in width, and 4.75mm in height. The resistor network is designed for use in isolated and bused applications.
Vishay M8340108K5101GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 5100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108K5101GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.