The Vishay M8340108M27R0GGD03 is an 8-element isolated resistor network with a nominal resistance of 27 ohms and a tolerance of 2%. It is designed for high-reliability applications and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a SIP-7810 format with dimensions of 19.89mm in length, 2.49mm in width, and 4.75mm in height. The resistor network is suitable for use in isolated and bused applications.
Vishay M8340108M27R0GGD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 19.89 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Resistance | 27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340108M27R0GGD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.