
Res Thick Film NET 1K Ohm 2% 0.6W ±100ppm/C ISOL Molded 10-Pin SIP Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340109K1001GGD03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.49mm |
| Height | 0.195inch |
| Length | 24.97mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Per Element | 120mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-83401/09, RZ090 |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340109K1001GGD03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
