Vishay M8340109M1002GCD03 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 9 |
| Package Length | 24.97 |
| Tolerance | 2 |
| Package Width | 2.49 |
| Package Height | 4.75 |
| Manufacturer Series | M83401 |
| Series | MSM(MILITARY M83401) |
| Resistance | 10000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M8340109M1002GCD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.