Vishay M8340109M3301JCD03 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340109M3301JCD03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.