
The Vishay Dale Thin Film M83401, C83401 series are military-grade thin film resistor networks, MIL-PRF-83401 qualified, featuring a Single-In-Line (SIP) package. These networks are available in 6, 8, and 10 pins in schematic C (Pin 1 Common) and G (Isolated) styles. They incorporate Vishay Dale Thin Film's patented passivated nichrome film to provide superior performance on temperature coefficient of resistance (TCR), thermal stability, and resistance stability. Key features include a low profile of 0.195 inches (4.95 mm) seated height, hot fused tin/lead 60/40 solder dipped leads, rugged molded construction with standoff, and 100% screening to groups A MIL-PRF-83410 testing. These networks offer tight tolerances down to 0.1% and are designed to outperform all requirements of characteristic \"R\", \"V\", and \"H\" of MIL-PRF-83401, providing excellent noise characteristics and thermal electromotive force (EMF) stability.
Vishay M8340123H9532FGUF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 95.3kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| Product Type | Thin Film Resistor Network Military, Single-In-Line SIP |
| Seated Height | 0.195 inches (4.95 mm) |
| Solder Type | Hot fused tin/lead 60/40 solder dipped |
| Screening | 100% screened to groups A MIL-PRF-83410 testing |
| Schematic Style | Isolated and bussed (schematic C and G) |
| Military Standard | MIL-PRF-83401 Qualified (cage code 57489) |
| Military Standard | 100% screened to groups A MIL-PRF-83410 testing |
| Rohs Compliance | RoHS-Compliant (Directive 2011/65/EU) |
| Halogen-free | Halogen-Free (JEDEC JS709A standards and IEC 61249-2-21) |
Download the complete datasheet for Vishay M8340123H9532FGUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.