Vishay M83421/01-1185M technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | M83421 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay M83421/01-1185M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.