Aluminum electrolytic capacitor, 22µF capacitance, 25V voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 0.5mm lead diameter with a 5mm lead pitch. Offers 75mA ripple current, 1.1µA leakage current, and 3000 hours of life at 85°C. Operates from -40°C to 85°C, with 2.7Ω impedance. Through-hole mounting with radial termination, supplied in tape and reel packaging.
Vishay MAL201336229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.47inch |
| Impedance | 2.7R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 1.1uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | 013 RLC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL201336229E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.