Vishay MAL201336479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8.13mm |
| Height | 11mm |
| Impedance | 5R |
| Lead Pitch | 0.19inch |
| Length | 11mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | 013 RLC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL201336479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.