
Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. Axial construction with a 12.5mm diameter and 30mm length, offering 0.128 Ohm ESR and 1.09A ripple current capability. Designed for through-hole mounting, this component operates from -40°C to 85°C with an 8000-hour lifespan. Packaged in bulk, it is RoHS compliant.
Vishay MAL202114332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 128mR |
| Height | 30mm |
| Impedance | 95mR |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202114332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
