Aluminum electrolytic capacitor, 4700µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 100mΩ ESR, 70mΩ impedance, and 1.32A ripple current capability. Axial package with 15mm diameter and 30mm length, suitable for through-hole mounting. Operates from -40°C to 85°C with a rated life of 8000 hours.
Vishay MAL202114472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 30mm |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Leakage Current | 98uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202114472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.