High-capacitance aluminum electrolytic capacitor, 6.8mF, with a 10V DC voltage rating and 20% tolerance. Features a low ESR of 79mR and ripple current capability of 1.59A. Designed with axial termination and through-hole mounting, measuring 18mm in diameter and 30mm in length. Operates across a wide temperature range from -40°C to 85°C, offering 8000 hours of life. Packaged in bulk for efficient integration.
Vishay MAL202114682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 79mR |
| Height | 30mm |
| Impedance | 65mR |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.59A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202114682E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.