Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This axial component offers low ESR of 260mΩ and ripple current capability of 700mA. Designed for through-hole PCB mounting, it operates from -40°C to 85°C with a rated life of 8000 hours. Dimensions are 10mm diameter and 30mm length, with 0.8mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202115102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 30mm |
| Impedance | 175mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 36uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202115102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.