
Aluminum electrolytic capacitor, 10mF capacitance, 16V voltage rating, 20% tolerance. Features axial leaded, through-hole mounting with a 21mm diameter and 38mm length. Offers 58mR ESR, 35mR impedance, and 2.17A ripple current. Operates from -40°C to 85°C with 8000 hours of life. RoHS compliant.
Vishay MAL202115103E3 technical specifications.
| Capacitance | 10mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 38mm |
| Impedance | 35mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 324uA |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202115103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.