Aluminum electrolytic capacitor with 2200µF capacitance and 16V DC rated voltage. Features 20% tolerance, 150mΩ ESR, and 95mΩ impedance. Designed for through-hole mounting with axial termination, measuring 12.5mm diameter and 30mm length. Offers a ripple current of 1.04A and a lifespan of 8000 hours at 85°C.
Vishay MAL202115222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 30mm |
| Impedance | 95mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 35mm |
| Leakage Current | 74uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202115222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.