
Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 111mΩ ESR, 70mΩ impedance, and 1.29A ripple current capability. Designed for through-hole mounting with axial termination, measuring 15mm in diameter and 30mm in height. Operates across a -40°C to 85°C temperature range with an 8000-hour lifespan. Lead-free and RoHS compliant.
Vishay MAL202115332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 30mm |
| Impedance | 70mR |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202115332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
