Aluminum electrolytic capacitor with 4700µF capacitance and 16V voltage rating. Features 20% tolerance, 87mΩ ESR, and 1.56A ripple current capability. Designed with an axial package, 18mm diameter, and 30mm length, it operates from -40°C to 85°C with an 8000-hour lifespan. Suitable for through-hole mounting, this RoHS-compliant component is supplied in bulk packaging.
Vishay MAL202115472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 87mR |
| Height | 30mm |
| Impedance | 65mR |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Leakage Current | 154uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.455034oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202115472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.