
Polarized aluminum electrolytic capacitor, 1000 µF capacitance with 20% tolerance, rated for 25V DC and AC. Features axial leaded, through-hole mounting with a 0.8mm lead diameter. Offers 220 mΩ ESR and 95 mΩ impedance, with a 840 mA ripple current capability. Operates across a -40°C to +85°C temperature range, providing 8000 hours of life. RoHS compliant.
Vishay MAL202116102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 30mm |
| Impedance | 95mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 54uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.