
Aluminum electrolytic capacitor with 1500µF capacitance and 25V DC rated voltage. Features 20% tolerance, 179mΩ ESR, and 950mA ripple current capability. Designed with axial termination and through-hole mounting, this component operates from -40°C to 85°C with an 8000-hour lifespan. Dimensions are 12.5mm diameter and 30mm length, supplied in bulk packaging.
Vishay MAL202116152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 179mR |
| Height | 30mm |
| Impedance | 95mR |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 780 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.