
Aluminum electrolytic capacitor with 4700µF capacitance and 25V voltage rating. Features 20% tolerance, 79mΩ ESR, and 40mΩ impedance. Axial package with 18mm diameter and 38mm height, suitable for through-hole mounting. Rated for 8000 hours at 85°C, with a ripple current of 1.92A and leakage current of 239µA.
Vishay MAL202116472E3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 79mR |
| Height | 38mm |
| Impedance | 40mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 44mm |
| Leakage Current | 239A |
| Length | 1.496inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.92A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116472E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.