Aluminum electrolytic capacitor with 680µF capacitance and 25V DC rated voltage. Features 20% tolerance, 323mΩ ESR, and 175mΩ impedance. Axial package measures 10mm diameter by 30mm length, with 0.8mm lead diameter and 35mm lead pitch for through-hole mounting. Rated for 640mA ripple current, 8000 hours life at 85°C, and operates from -40°C to 85°C.
Vishay MAL202116681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 323mR |
| Height | 30mm |
| Impedance | 175mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 35mm |
| Leakage Current | 38uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.