
Aluminum electrolytic capacitor with 6800µF capacitance and 25V DC rating. Features 20% tolerance, 64mΩ ESR, and 35mΩ impedance. Axial package with 21mm diameter and 38mm length, suitable for through-hole mounting. Operates from -40°C to 85°C with a ripple current of 2.07A and 8000-hour life expectancy. Lead-free and RoHS compliant.
Vishay MAL202116682E3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 38mm |
| Impedance | 35mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202116682E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
