
Aluminum electrolytic capacitor, 1500µF capacitance, 40V DC rated voltage, 20% tolerance. Features 159mΩ ESR and 70mΩ impedance. Axial package, 15mm diameter, 30mm length, through-hole mounting. Rated for 1.12A ripple current, 8000 hours life at 85°C, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202117152E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 159mR |
| Height | 30mm |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.412705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117152E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.