
Aluminum electrolytic capacitor with 3300µF capacitance and 40V DC rated voltage. Features 20% tolerance, 90mΩ ESR, and 40mΩ impedance. Axial package with 18mm diameter and 38mm height, suitable for through-hole mounting. Rated for 8000 hours at 85°C, with a ripple current capability of 1.81A. RoHS compliant and lead-free.
Vishay MAL202117332E3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 38mm |
| Impedance | 40mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.81A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117332E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.