Aluminum electrolytic capacitor with 680µF capacitance and 40V DC voltage rating. Features 20% tolerance, 297mΩ ESR, and 800mA ripple current capability. Designed with an axial package measuring 12.5mm diameter by 30mm length, suitable for through-hole mounting. Operates across a temperature range of -40°C to 85°C with an 8000-hour lifespan.
Vishay MAL202117681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 297mR |
| Features | General Purpose |
| Height | 30mm |
| Impedance | 110mR |
| Lead Diameter | 0.8mm |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202117681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.