Vishay MAL202118152E3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 122mR |
| Height | 38mm |
| Impedance | 45mR |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118152E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.