Aluminum electrolytic capacitor with 220µF capacitance and 63V voltage rating. Features 20% tolerance, 614mΩ ESR, and 480mA ripple current. Axial package measures 10mm diameter by 30mm length, with 0.8mm lead diameter. Operates from -40°C to 85°C with an 8000-hour lifespan. Through-hole mounting, RoHS compliant, and lead-free.
Vishay MAL202118221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 614mR |
| Height | 30mm |
| Impedance | 260mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 32uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.169315oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.