
63V, 470uF polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 30mm length, 12.5mm diameter, and 0.8mm lead diameter for through-hole PCB mounting. Offers 8000 hours of life at 85°C, 700mA ripple current, 287mR ESR, and 130mR impedance. RoHS compliant with a leakage current of 63uA.
Vishay MAL202118471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 287mR |
| Height | 30mm |
| Impedance | 130mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Leakage Current | 63uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 780 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.