680µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features 199mΩ ESR and 890mA ripple current capability. Designed for through-hole mounting with axial terminations, measuring 15mm diameter by 30mm length. Operates from -40°C to 85°C with an 8000-hour lifespan. Packaged in bulk.
Vishay MAL202118681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 15mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 30mm |
| Impedance | 95mR |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.412705oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202118681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.