Aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features 20% tolerance, 1.15 Ohm ESR, and 340mA ripple current. Axial package measures 10mm diameter by 30mm length, with 0.8mm lead diameter, suitable for through-hole mounting. Operates from -40°C to 85°C with a lifespan of 8000 hours.
Vishay MAL202119101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.15R |
| Height | 30mm |
| Impedance | 1R |
| Lead Diameter | 0.8mm |
| Leakage Current | 24uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202119101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.