Axial aluminum electrolytic capacitor with 1000µF capacitance and 100V DC rated voltage. Features 20% tolerance, 160mΩ ESR, and 150mΩ impedance. Operates from -40°C to 85°C with a ripple current of 1.47A and 8000-hour life expectancy. Dimensions are 21mm diameter and 38mm length, with axial termination for through-hole mounting. RoHS compliant and supplied in bulk packaging.
Vishay MAL202119102E3 technical specifications.
| Capacitance | 1mF |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 38mm |
| Impedance | 150mR |
| Lead Diameter | 0.8mm |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202119102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.