Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage, featuring 20% tolerance. Axial construction with a 12.5mm diameter and 30mm length, offering 610mΩ ESR and 560mA ripple current capability. Designed for operation from -40°C to 85°C with an 8000-hour life expectancy. Through-hole mounting with axial termination, supplied in bulk packaging.
Vishay MAL202119221E3 technical specifications.
| Capacitance | 220uF |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 30mm |
| Impedance | 560mR |
| Lead Diameter | 0.8mm |
| Leakage Current | 48uA |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 780 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202119221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.