Aluminum electrolytic capacitor, 470µF capacitance, 100V DC rated voltage. Features axial leaded, through-hole mounting with a 30mm height and 18mm diameter. Offers 8000 hours of life at 85°C, with an ESR of 310mΩ and impedance of 290mΩ at 100kHz. RoHS compliant with a 20% tolerance.
Vishay MAL202119471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 310mR |
| Height | 30mm |
| Impedance | 290mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | ASM 021 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202119471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.