
Aluminum electrolytic capacitor with 10µF capacitance and 100V DC rated voltage. Features 20% tolerance, 13Ω ESR, and 9Ω impedance. Designed for through-hole mounting with axial termination, measuring 6mm in diameter and 10mm in length. Offers a ripple current of 65mA and a lifespan of 2500 hours at 85°C, with a leakage current of 6µA. Packaged in tape and reel for automated assembly.
Vishay MAL202129109E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6mm |
| ESR (Equivalent Series Resistance) | 13R |
| Impedance | 9R |
| Lead Diameter | 0.6mm |
| Leakage Current | 6uA |
| Length | 10mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | 021 ASM |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL202129109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
