Cap Aluminum Lytic 22uF 100V 20% (6.5 X 18mm) Axial 5.8 Ohm 100mA 2500h 85°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL202129229E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 18 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL202129229E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.